Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-123MRCCopy
Newark Part No.49X9374
Product RangeLPS3010 Series
Your Part Number
201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.360 |
| 25+ | $1.250 |
| 50+ | $1.130 |
| 100+ | $1.010 |
| 250+ | $0.953 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-123MRCCopy
Newark Part No.49X9374
Product RangeLPS3010 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)440mA
Inductor ConstructionShielded
Saturation Current (Isat)490mA
Product RangeLPS3010 Series
Power Inductor Case2.95mm x 2.95mm x 0.9mm
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
LPS3010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
440mA
Saturation Current (Isat)
490mA
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
DC Resistance Max
0.7ohm
Product Length
2.95mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
