Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-152MRCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49X9445RL
Cut Tape49X9445
Product RangeLPS4012 Series
Your Part Number
492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.560 |
| 25+ | $1.430 |
| 50+ | $1.280 |
| 100+ | $1.140 |
| 500+ | $1.000 |
| 1000+ | $0.980 |
| 2500+ | $0.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-152MRCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49X9445RL
Cut Tape49X9445
Product RangeLPS4012 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Power Inductor Case3.9mm x 3.9mm x 1.1mm
Product RangeLPS4012 Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
2.7A
Product Range
LPS4012 Series
DC Resistance Max
0.07ohm
Product Length
3.9mm
Product Height
1.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
