Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-154MRCCopy
Newark Part No.49X9447
Product RangeLPS4012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.630 |
| 25+ | $1.570 |
| 50+ | $1.510 |
| 100+ | $1.440 |
| 250+ | $1.340 |
| 500+ | $0.995 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-154MRCCopy
Newark Part No.49X9447
Product RangeLPS4012 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeLPS4012 Series
Power Inductor Case3.9mm x 3.9mm x 1.1mm
DC Resistance Max3.5ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
LPS4012 Series
DC Resistance Max
3.5ohm
Product Length
3.9mm
Product Height
1.1mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
220mA
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
