Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-563MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9570RL
Cut Tape49X9570
Product RangeLPS5015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.940 |
| 25+ | $1.790 |
| 50+ | $1.620 |
| 100+ | $1.460 |
| 500+ | $1.290 |
| 1000+ | $1.270 |
| 2500+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-563MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9570RL
Cut Tape49X9570
Product RangeLPS5015 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Power Inductor Case4.8mm x 4.8mm x 1.4mm
Product RangeLPS5015 Series
DC Resistance Max1.13ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.4mm
DC Resistance Max
1.13ohm
Product Length
4.8mm
Product Height
1.4mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
430mA
Product Range
LPS5015 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
