Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-223MRCCopy
Newark Part No.81Y6456
Product RangeLPS8045B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $2.980 |
| 25+ | $2.760 |
| 50+ | $2.640 |
| 100+ | $2.510 |
| 250+ | $2.200 |
| 500+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-223MRCCopy
Newark Part No.81Y6456
Product RangeLPS8045B Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Power Inductor Case8mm x 8mm x 4.5mm
Product RangeLPS8045B Series
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.5mm
DC Resistance Max
0.13ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
1.75A
Saturation Current (Isat)
2A
Product Range
LPS8045B Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
