Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-334MRBCopy
Newark Part No.81Y6459
Product RangeLPS8045B Series
Your Part Number
No Longer Available
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-334MRBCopy
Newark Part No.81Y6459
Product RangeLPS8045B Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Power Inductor Case8mm x 8mm x 4.5mm
Product RangeLPS8045B Series
Inductor Case / Package-
DC Resistance Max0.95ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
520mA
Product Range
LPS8045B Series
DC Resistance Max
0.95ohm
Product Length
8mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
