Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-684MRBCopy
Newark Part No.81Y6464
Product RangeLPS8045B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.510 |
| 25+ | $3.420 |
| 50+ | $3.310 |
| 100+ | $3.220 |
| 250+ | $3.110 |
| 500+ | $2.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-684MRBCopy
Newark Part No.81Y6464
Product RangeLPS8045B Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)440mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeLPS8045B Series
Power Inductor Case8mm x 8mm x 4.5mm
DC Resistance Max2.23ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
LPS8045B Series
DC Resistance Max
2.23ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
440mA
Saturation Current (Isat)
330mA
Power Inductor Case
8mm x 8mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
