Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMA5173-AECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31Y2443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 25+ | $6.350 |
| 100+ | $5.670 |
| 250+ | $5.600 |
| 500+ | $5.290 |
| 1000+ | $5.130 |
| 2500+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
RMS Current (Irms)
9A
Inductance Tolerance
± 1%
Inductance
7µH
DC Resistance Max
0.0215ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
