Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-103MLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69W2782RL
Cut Tape69W2782
Product RangeMOS6020 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 25+ | $1.930 |
| 100+ | $1.490 |
| 250+ | $1.460 |
| 500+ | $1.390 |
| 1000+ | $1.310 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-103MLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69W2782RL
Cut Tape69W2782
Product RangeMOS6020 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)790mA
Power Inductor Case6.8mm x 6mmx 2.4mm
Product RangeMOS6020 Series
Inductor Case / Package-
DC Resistance Max0.092ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
6.8mm x 6mmx 2.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
790mA
Product Range
MOS6020 Series
DC Resistance Max
0.092ohm
Product Length
6.8mm
Product Height
2.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
