Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-473MLCCopy
Newark Part No.04X6532
Product RangeMSS1048 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 200+ | $2.410 |
| 400+ | $2.230 |
| 800+ | $2.180 |
| 1200+ | $2.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$482.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-473MLCCopy
Newark Part No.04X6532
Product RangeMSS1048 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.42A
Inductor ConstructionShielded
Saturation Current (Isat)1.44A
Product RangeMSS1048 Series
Power Inductor Case10.2mm x 10mm x 4.8mm
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
DC Resistance Max
0.12ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
2.42A
Saturation Current (Isat)
1.44A
Power Inductor Case
10.2mm x 10mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS1048-473MLC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
