Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-105KEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel96W7097
Re-Reel69W3066RL
Cut Tape69W3066
Product RangeMSS1210 Series
Your Part Number
699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.170 | $0.00 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 25+ | $3.740 |
| 100+ | $3.010 |
| 250+ | $2.980 |
| 500+ | $2.940 |
| 1000+ | $2.280 |
| 5000+ | $2.190 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $2.170 |
| 900+ | $2.010 |
| 1500+ | $1.960 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-105KEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel96W7097
Re-Reel69W3066RL
Cut Tape69W3066
Product RangeMSS1210 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)980mA
Product RangeMSS1210 Series
Power Inductor Case12.3mm x 12.3mm x 10mm
DC Resistance Max1.03ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
MSS1210 Series
DC Resistance Max
1.03ohm
Product Length
12.3mm
Product Height
10mm
RMS Current (Irms)
1A
Saturation Current (Isat)
980mA
Power Inductor Case
12.3mm x 12.3mm x 10mm
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
