Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-103MLBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W3187RL
Cut Tape69W3187
Product RangeMSS1260T Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.840 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 25+ | $3.630 |
| 100+ | $3.430 |
| 250+ | $3.180 |
| 500+ | $2.910 |
| 1000+ | $2.570 |
| 5000+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-103MLBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel69W3187RL
Cut Tape69W3187
Product RangeMSS1260T Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Power Inductor Case12.3mm x 12.3mm x 6mm
Product RangeMSS1260T Series
Inductor Case / Package-
DC Resistance Max0.0239ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
12.3mm x 12.3mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
6A
Product Range
MSS1260T Series
DC Resistance Max
0.0239ohm
Product Length
12.3mm
Product Height
6mm
Alternatives for MSS1260T-103MLB
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
