Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-224KLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04X6579
Re-Reel69W3230RL
Cut Tape69W3230
Product RangeMSS1278 Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.720 | $3.72 |
| Total Price | $3.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 25+ | $2.970 |
| 100+ | $2.280 |
| 250+ | $2.220 |
| 500+ | $1.820 |
| 1000+ | $1.790 |
| 5000+ | $1.740 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.820 |
| 1500+ | $1.790 |
| 2500+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-224KLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04X6579
Re-Reel69W3230RL
Cut Tape69W3230
Product RangeMSS1278 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.96A
Power Inductor Case12.3mm x 12.3mm x 8.05mm
Product RangeMSS1278 Series
Inductor Case / Package-
DC Resistance Max0.3596ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
12.3mm x 12.3mm x 8.05mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.96A
Product Range
MSS1278 Series
DC Resistance Max
0.3596ohm
Product Length
12.3mm
Product Height
8.05mm
Alternatives for MSS1278-224KLD
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
