Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-273MEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel24AJ1525RL
Cut Tape24AJ1525
Product RangeMSS1278H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 25+ | $2.460 |
| 100+ | $1.900 |
| 250+ | $1.860 |
| 500+ | $1.760 |
| 1000+ | $1.670 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-273MEDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel24AJ1525RL
Cut Tape24AJ1525
Product RangeMSS1278H Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeMSS1278H Series
Power Inductor Case12mm x 12mm x 7.8mm
Inductor Case / Package-
DC Resistance Max0.041ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
MSS1278H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5.6A
Power Inductor Case
12mm x 12mm x 7.8mm
DC Resistance Max
0.041ohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
