Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-472MLDCopy
Newark Part No.04X6606
Product RangeMSS1278T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.720 |
| 1000+ | $1.670 |
| 2000+ | $1.650 |
| 3000+ | $1.630 |
| 5000+ | $1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-472MLDCopy
Newark Part No.04X6606
Product RangeMSS1278T Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)15.3A
Product RangeMSS1278T Series
Power Inductor Case12mm x 12mm x 7.8mm
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS1278T Series
DC Resistance Max
0.0155ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
15.3A
Power Inductor Case
12mm x 12mm x 7.8mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1278T-472MLD
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
