Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS5121-223MLCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69W3310RL
Cut Tape69W3310
Product RangeMSS5121 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.920 |
| 25+ | $1.790 |
| 50+ | $1.590 |
| 100+ | $1.380 |
| 500+ | $1.340 |
| 1000+ | $1.280 |
| 2500+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5121-223MLCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69W3310RL
Cut Tape69W3310
Product RangeMSS5121 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)970mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Power Inductor Case5.1mm x 5.1mm x 2.2mm
Product RangeMSS5121 Series
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
5.1mm x 5.1mm x 2.2mm
DC Resistance Max
0.33ohm
Product Length
5.1mm
Product Height
2.2mm
RMS Current (Irms)
970mA
Saturation Current (Isat)
680mA
Product Range
MSS5121 Series
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
