Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-103MLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel96W7099
Re-Reel69W3327RL
Cut Tape69W3327
Product RangeMSS5131 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.160 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.880 |
| 25+ | $1.740 |
| 50+ | $1.550 |
| 100+ | $1.350 |
| 500+ | $1.320 |
| 1000+ | $1.250 |
| 2500+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $1.250 |
| 1200+ | $1.180 |
| 1800+ | $1.170 |
| 3000+ | $1.140 |
| 6000+ | $1.110 |
| 15000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-103MLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel96W7099
Re-Reel69W3327RL
Cut Tape69W3327
Product RangeMSS5131 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Power Inductor Case5.1mm x 5.1mm x 3.1mm
Product RangeMSS5131 Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5.1mm x 5.1mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
850mA
Product Range
MSS5131 Series
DC Resistance Max
0.07ohm
Product Length
5.1mm
Product Height
3.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
