Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS7348-472MECCopy
Newark Part No.33AC3011
Product RangeMSS7348 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.180 |
| 25+ | $2.030 |
| 50+ | $1.900 |
| 100+ | $1.780 |
| 250+ | $1.550 |
| 500+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7348-472MECCopy
Newark Part No.33AC3011
Product RangeMSS7348 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeMSS7348 Series
Power Inductor Case7mm x 7mm x 4.8mm
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS7348 Series
DC Resistance Max
0.029ohm
Product Length
7mm
Product Height
4.8mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.2A
Power Inductor Case
7mm x 7mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
