Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE300F-12LDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y3472RL
Cut Tape31Y3472
Product RangePOE Series
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.530 | $9.53 |
| Total Price | $9.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.530 |
| 10+ | $7.670 |
| 25+ | $7.410 |
| 50+ | $7.220 |
| 100+ | $7.040 |
| 250+ | $6.790 |
| 500+ | $6.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE300F-12LDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y3472RL
Cut Tape31Y3472
Product RangePOE Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2.5A
Frequency Range250kHz
Power Rating30W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangePOE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
POE Series
Current Rating
2.5A
Power Rating
30W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
