Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPWB-1.5-BLCCopy
Newark Part No.
Re-Reel31Y3522
Cut Tape31Y3522
Product RangePWB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $115.400 | $115.40 |
| Total Price | $115.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $115.400 |
| 10+ | $90.400 |
| 25+ | $87.400 |
| 50+ | $83.800 |
| 100+ | $80.200 |
| 250+ | $76.400 |
| 500+ | $74.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPWB-1.5-BLCCopy
Newark Part No.
Re-Reel31Y3522
Cut Tape31Y3522
Product RangePWB Series
Technical Datasheet
Impedance Ratio1:1.5
Bandwidth Range0.50MHz to 250MHz
Current Rating250mA
Insertion Loss0.4dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePWB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance Ratio
1:1.5
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.50MHz to 250MHz
Insertion Loss
0.4dB
Operating Temperature Min
-40°C
Product Range
PWB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
