Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPWB-1-ALBCopy
Newark Part No.
Re-Reel31Y3524
Cut Tape31Y3524
Product RangePWB Series
Your Part Number
271 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $114.400 | $114.40 |
| Total Price | $114.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $114.400 |
| 10+ | $108.200 |
| 25+ | $102.000 |
| 50+ | $95.800 |
| 100+ | $89.600 |
| 250+ | $83.400 |
| 500+ | $61.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPWB-1-ALBCopy
Newark Part No.
Re-Reel31Y3524
Cut Tape31Y3524
Product RangePWB Series
Technical Datasheet
Impedance Ratio1:1
Bandwidth Range0.08MHz to 450MHz
Current Rating250mA
Insertion Loss0.6dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePWB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance Ratio
1:1
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.08MHz to 450MHz
Insertion Loss
0.6dB
Operating Temperature Min
-40°C
Product Range
PWB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
