Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoQ4339-BLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.890 |
| 25+ | $8.780 |
| 100+ | $8.340 |
| 250+ | $8.190 |
| 500+ | $8.040 |
| 1000+ | $7.830 |
| 2500+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$10.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoQ4339-BLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3735
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating630mA
Frequency Range100kHz
Power Rating-
Isolation Voltage500V
Primary Voltages36V
Secondary Voltages12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
500V
Secondary Voltages
12V
Product Range
-
Current Rating
630mA
Power Rating
-
Primary Voltages
36V
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
