Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoQ4343-BLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.590 |
| 10+ | $7.810 |
| 25+ | $7.670 |
| 50+ | $7.510 |
| 100+ | $7.350 |
| 250+ | $7.160 |
| 500+ | $6.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoQ4343-BLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3736
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.4A
Frequency Range100kHz
Power Rating-
Isolation Voltage500V
Primary Voltages36V
Secondary Voltages12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
500V
Secondary Voltages
12V
Product Range
-
Current Rating
1.4A
Power Rating
-
Primary Voltages
36V
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
