Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-332LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3799
Product RangeRFB0807 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.310 |
| 25+ | $1.210 |
| 50+ | $1.090 |
| 100+ | $0.974 |
| 500+ | $0.909 |
| 1000+ | $0.865 |
| 2500+ | $0.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-332LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3799
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)190mA
Saturation Current (Isat)150mA
DC Resistance Max11.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
150mA
Inductance Tolerance
± 10%
Inductance
3.3mH
RMS Current (Irms)
190mA
DC Resistance Max
11.8ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
