Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-470LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3804
Product RangeRFB0807 Series
Your Part Number
37 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.270 |
| 25+ | $1.170 |
| 50+ | $1.050 |
| 100+ | $0.935 |
| 500+ | $0.872 |
| 1000+ | $0.831 |
| 2500+ | $0.769 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-470LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3804
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.85A
Saturation Current (Isat)1.45A
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.45A
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
1.85A
DC Resistance Max
0.19ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
