Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-682LCopy
Newark Part No.31Y3814
Product RangeRFB0807 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.300 |
| 25+ | $1.190 |
| 50+ | $1.080 |
| 100+ | $0.958 |
| 500+ | $0.895 |
| 1000+ | $0.854 |
| 2500+ | $0.792 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-682LCopy
Newark Part No.31Y3814
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance6.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)140mA
Saturation Current (Isat)100mA
DC Resistance Max27ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
100mA
Inductance Tolerance
± 10%
Inductance
6.8mH
RMS Current (Irms)
140mA
DC Resistance Max
27ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
