Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-120LCopy
Newark Part No.31Y3823
Product RangeRFB0810 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.640 |
| 25+ | $1.530 |
| 50+ | $1.380 |
| 100+ | $1.220 |
| 500+ | $1.160 |
| 1000+ | $1.110 |
| 2500+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-120LCopy
Newark Part No.31Y3823
Product RangeRFB0810 Series
Technical Datasheet
Product RangeRFB0810 Series
Inductance12µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.1A
Saturation Current (Isat)3.9A
DC Resistance Max0.035ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.9A
Inductance Tolerance
± 10%
Inductance
12µH
RMS Current (Irms)
5.1A
DC Resistance Max
0.035ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
