Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-123LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel31Y3826RL
Cut Tape31Y3826
Product RangeRFB0810 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 25+ | $1.550 |
| 100+ | $1.240 |
| 250+ | $1.220 |
| 500+ | $1.190 |
| 1000+ | $1.120 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0810-123LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel31Y3826RL
Cut Tape31Y3826
Product RangeRFB0810 Series
Technical Datasheet
Product RangeRFB0810 Series
Inductance12mH
Inductor ConstructionUnshielded
RMS Current (Irms)150mA
Saturation Current (Isat)120mA
DC Resistance Max28ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
120mA
Inductance Tolerance
± 10%
Inductance
12mH
RMS Current (Irms)
150mA
DC Resistance Max
28ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
