Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-102LCopy
Newark Part No.31Y3861
Product RangeRFB1010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.630 |
| 25+ | $1.500 |
| 50+ | $1.350 |
| 100+ | $1.200 |
| 500+ | $1.130 |
| 1000+ | $1.080 |
| 2500+ | $0.996 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-102LCopy
Newark Part No.31Y3861
Product RangeRFB1010 Series
Technical Datasheet
Product RangeRFB1010 Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)670mA
Saturation Current (Isat)600mA
DC Resistance Max1.45ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
600mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
670mA
DC Resistance Max
1.45ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
