Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-680LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3893
Product RangeRFB1010 Series
Your Part Number
11 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.530 |
| 25+ | $1.430 |
| 50+ | $1.280 |
| 100+ | $1.130 |
| 500+ | $1.080 |
| 1000+ | $1.020 |
| 2500+ | $0.969 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB1010-680LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3893
Product RangeRFB1010 Series
Technical Datasheet
Product RangeRFB1010 Series
Inductance68µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.8A
Saturation Current (Isat)2.3A
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.3A
Inductance Tolerance
± 10%
Inductance
68µH
RMS Current (Irms)
2.8A
DC Resistance Max
0.12ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
