Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-183KECopy
Newark Part No.31Y3910
Product RangeRFC0807 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.030 |
| 25+ | $0.942 |
| 50+ | $0.853 |
| 100+ | $0.763 |
| 500+ | $0.712 |
| 1000+ | $0.680 |
| 2500+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-183KECopy
Newark Part No.31Y3910
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance18µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.8A
Saturation Current (Isat)4.7A
DC Resistance Max0.07ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.7A
Inductance Tolerance
± 10%
Inductance
18µH
RMS Current (Irms)
2.8A
DC Resistance Max
0.07ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
