Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-393KECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3923
Product RangeRFC0807 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.060 |
| 25+ | $0.974 |
| 50+ | $0.879 |
| 100+ | $0.783 |
| 500+ | $0.730 |
| 1000+ | $0.695 |
| 2500+ | $0.643 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-393KECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3923
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance39µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.95A
Saturation Current (Isat)2.85A
DC Resistance Max0.145ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.85A
Inductance Tolerance
± 10%
Inductance
39µH
RMS Current (Irms)
1.95A
DC Resistance Max
0.145ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
