Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-106KECopy
Newark Part No.31Y3940
Product RangeRFC0810 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.500 |
| 25+ | $1.380 |
| 50+ | $1.240 |
| 100+ | $1.110 |
| 500+ | $1.040 |
| 1000+ | $0.985 |
| 2500+ | $0.914 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-106KECopy
Newark Part No.31Y3940
Product RangeRFC0810 Series
Technical Datasheet
Product RangeRFC0810 Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)170mA
Saturation Current (Isat)210mA
DC Resistance Max19.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
210mA
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
170mA
DC Resistance Max
19.5ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
