Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-185KECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3948
Product RangeRFC0810 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.510 |
| 25+ | $1.390 |
| 50+ | $1.250 |
| 100+ | $1.110 |
| 500+ | $1.040 |
| 1000+ | $0.992 |
| 2500+ | $0.918 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0810B-185KECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y3948
Product RangeRFC0810 Series
Technical Datasheet
Product RangeRFC0810 Series
Inductance1.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)410mA
Saturation Current (Isat)480mA
DC Resistance Max3.45ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
480mA
Inductance Tolerance
± 10%
Inductance
1.8mH
RMS Current (Irms)
410mA
DC Resistance Max
3.45ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
