Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-334KECopy
Newark Part No.31Y3988
Product RangeRFC1010 Series
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.600 |
| 25+ | $1.470 |
| 50+ | $1.330 |
| 100+ | $1.180 |
| 500+ | $1.110 |
| 1000+ | $1.050 |
| 2500+ | $0.975 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC1010B-334KECopy
Newark Part No.31Y3988
Product RangeRFC1010 Series
Technical Datasheet
Product RangeRFC1010 Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.18A
Saturation Current (Isat)1.5A
DC Resistance Max0.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC1010 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.5A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
1.18A
DC Resistance Max
0.5ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
