Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-105MECopy
Newark Part No.81Y7159
Product RangeRFS1113 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.990 |
| 25+ | $1.850 |
| 50+ | $1.650 |
| 100+ | $1.450 |
| 500+ | $1.410 |
| 1000+ | $1.350 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-105MECopy
Newark Part No.81Y7159
Product RangeRFS1113 Series
Technical Datasheet
Product RangeRFS1113 Series
Inductance1mH
Inductor ConstructionShielded
RMS Current (Irms)600mA
Saturation Current (Isat)510mA
DC Resistance Max1.89ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1113 Series
Inductor Construction
Shielded
Saturation Current (Isat)
510mA
Inductance Tolerance
± 20%
Inductance
1mH
RMS Current (Irms)
600mA
DC Resistance Max
1.89ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
