Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-106KLCopy
Newark Part No.81Y7172
Product RangeRFS1317 Series
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.140 |
| 25+ | $1.990 |
| 50+ | $1.770 |
| 100+ | $1.550 |
| 500+ | $1.520 |
| 1000+ | $1.440 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-106KLCopy
Newark Part No.81Y7172
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance10mH
Inductor ConstructionShielded
RMS Current (Irms)350mA
Saturation Current (Isat)280mA
DC Resistance Max6.55ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
280mA
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
350mA
DC Resistance Max
6.55ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
