Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-825KLCopy
Newark Part No.81Y7199
Product RangeRFS1317 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.140 |
| 25+ | $1.990 |
| 50+ | $1.770 |
| 100+ | $1.550 |
| 500+ | $1.520 |
| 1000+ | $1.440 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1317-825KLCopy
Newark Part No.81Y7199
Product RangeRFS1317 Series
Technical Datasheet
Product RangeRFS1317 Series
Inductance8.2mH
Inductor ConstructionShielded
RMS Current (Irms)350mA
Saturation Current (Isat)310mA
DC Resistance Max5.88ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1317 Series
Inductor Construction
Shielded
Saturation Current (Isat)
310mA
Inductance Tolerance
± 10%
Inductance
8.2mH
RMS Current (Irms)
350mA
DC Resistance Max
5.88ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
