Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-104KECopy
Newark Part No.81Y7201
Product RangeRFS1412 Series
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.450 |
| 25+ | $2.280 |
| 50+ | $2.030 |
| 100+ | $1.780 |
| 500+ | $1.740 |
| 1000+ | $1.650 |
| 2500+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1412-104KECopy
Newark Part No.81Y7201
Product RangeRFS1412 Series
Technical Datasheet
Product RangeRFS1412 Series
Inductance100µH
Inductor ConstructionShielded
RMS Current (Irms)3.25A
Saturation Current (Isat)2A
DC Resistance Max0.091ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1412 Series
Inductor Construction
Shielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
3.25A
DC Resistance Max
0.091ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
