Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoS6057-ALCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y4766
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.270 |
| 25+ | $9.050 |
| 100+ | $8.580 |
| 250+ | $8.410 |
| 500+ | $8.220 |
| 1000+ | $8.010 |
| 2500+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$11.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoS6057-ALCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y4766
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating900mA
Frequency Range100kHz
Power Rating-
Isolation Voltage500V
Primary Voltages6V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
500V
Secondary Voltages
5V
Product Range
-
Current Rating
900mA
Power Rating
-
Primary Voltages
6V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
