Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD43-822MLBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81Y7261RL
Cut Tape81Y7261
Product RangeSD43 Series
Your Part Number
236 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.640 |
| 25+ | $1.550 |
| 50+ | $1.450 |
| 100+ | $1.360 |
| 250+ | $1.260 |
| 500+ | $0.923 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-822MLBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81Y7261RL
Cut Tape81Y7261
Product RangeSD43 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.83A
Product RangeSD43 Series
Power Inductor Case4.7mm x 4.2mm x 3.45mm
Inductor Case / Package-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Product Range
SD43 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.83A
Power Inductor Case
4.7mm x 4.2mm x 3.45mm
DC Resistance Max
0.132ohm
Product Length
4.7mm
Product Height
3.45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
