Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD54-104KLCCopy
Newark Part No.81Y7263
Product RangeSD54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.460 |
| 25+ | $1.350 |
| 50+ | $1.220 |
| 100+ | $1.090 |
| 250+ | $1.010 |
| 500+ | $0.964 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-104KLCCopy
Newark Part No.81Y7263
Product RangeSD54 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)880mA
Inductor ConstructionUnshielded
Saturation Current (Isat)620mA
Product RangeSD54 Series
Power Inductor Case5.69mm x 5.33mm x 5mm
Inductor Case / Package-
DC Resistance Max0.553ohm
Inductance Tolerance± 10%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SD54 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
880mA
Saturation Current (Isat)
620mA
Power Inductor Case
5.69mm x 5.33mm x 5mm
DC Resistance Max
0.553ohm
Product Length
5.69mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
