Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-432MLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04X6737
Product RangeSER1052 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.350 |
| 600+ | $2.230 |
| 1000+ | $2.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-432MLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04X6737
Product RangeSER1052 Series
Technical Datasheet
Inductance4.3µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Power Inductor Case11mm x 10.2mm x 5.2mm
Product RangeSER1052 Series
DC Resistance Max7500µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10.2mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.3µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10.2mm x 5.2mm
DC Resistance Max
7500µohm
Product Length
11mm
Product Height
5.2mm
RMS Current (Irms)
12A
Saturation Current (Isat)
6.4A
Product Range
SER1052 Series
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
