Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1065-141KECCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel33AC3128RL
Cut Tape33AC3128
Product RangeSLR1065 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.650 |
| 25+ | $1.520 |
| 50+ | $1.380 |
| 100+ | $1.220 |
| 500+ | $1.100 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1065-141KECCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel33AC3128RL
Cut Tape33AC3128
Product RangeSLR1065 Series
Technical Datasheet
Inductance140nH
RMS Current (Irms)49A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangeSLR1065 Series
Power Inductor Case10.4mm x 8mm x 6.6mm
DC Resistance Max480µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
140nH
Inductor Construction
Shielded
Product Range
SLR1065 Series
DC Resistance Max
480µohm
Product Length
10.4mm
Product Height
6.6mm
RMS Current (Irms)
49A
Saturation Current (Isat)
75A
Power Inductor Case
10.4mm x 8mm x 6.6mm
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
