Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-151KEBCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel33AC3140RL
Cut Tape33AC3140
Product RangeSLR1075 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.650 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.540 |
| 25+ | $2.350 |
| 50+ | $2.140 |
| 100+ | $1.940 |
| 500+ | $1.720 |
| 1000+ | $1.470 |
| 2500+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-151KEBCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel33AC3140RL
Cut Tape33AC3140
Product RangeSLR1075 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)67A
Inductor ConstructionShielded
Saturation Current (Isat)72A
Power Inductor Case10.4mm x 8mm x 7.4mm
Product RangeSLR1075 Series
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 8mm x 7.4mm
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7.4mm
RMS Current (Irms)
67A
Saturation Current (Isat)
72A
Product Range
SLR1075 Series
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
