Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-171KEBCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.33AC3141
Product RangeSLR1075 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.640 |
| 25+ | $3.200 |
| 50+ | $2.760 |
| 100+ | $2.310 |
| 250+ | $1.880 |
| 500+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-171KEBCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.33AC3141
Product RangeSLR1075 Series
Technical Datasheet
Inductance170nH
RMS Current (Irms)67A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Product RangeSLR1075 Series
Power Inductor Case10.4mm x 8mm x 7.4mm
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
170nH
Inductor Construction
Shielded
Product Range
SLR1075 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
67A
Saturation Current (Isat)
65A
Power Inductor Case
10.4mm x 8mm x 7.4mm
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
