Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoWBC9-1LBCopy
Newark Part No.
Re-Reel31Y5210
Cut Tape31Y5210
Product RangeWBC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $217.600 | $217.60 |
| Total Price | $217.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $217.600 |
| 10+ | $205.800 |
| 25+ | $194.000 |
| 50+ | $182.200 |
| 100+ | $170.400 |
| 250+ | $158.600 |
| 500+ | $116.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoWBC9-1LBCopy
Newark Part No.
Re-Reel31Y5210
Cut Tape31Y5210
Product RangeWBC Series
Technical Datasheet
Impedance Ratio1:9
Bandwidth Range0.3MHz to 500MHz
Current Rating250mA
Insertion Loss0.54dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWBC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance Ratio
1:9
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.3MHz to 500MHz
Insertion Loss
0.54dB
Operating Temperature Min
-40°C
Product Range
WBC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
