Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-103MEDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4065RL
Cut Tape69W4065
Product RangeXAL1010 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.740 | $6.74 |
| Total Price | $6.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 25+ | $5.280 |
| 100+ | $4.260 |
| 250+ | $4.210 |
| 500+ | $4.160 |
| 1000+ | $4.070 |
| 5000+ | $3.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1010-103MEDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4065RL
Cut Tape69W4065
Product RangeXAL1010 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)17.5A
Product RangeXAL1010 Series
Power Inductor Case11.3mm x 10mm x 10mm
Inductor Case / Package-
DC Resistance Max0.01475ohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
XAL1010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15.5A
Saturation Current (Isat)
17.5A
Power Inductor Case
11.3mm x 10mm x 10mm
DC Resistance Max
0.01475ohm
Product Length
11.3mm
Product Height
10mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
