Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-221MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4101RL
Cut Tape69W4101
Product RangeXAL40xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.560 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.460 |
| 25+ | $2.280 |
| 50+ | $2.080 |
| 100+ | $1.880 |
| 500+ | $1.660 |
| 1000+ | $1.420 |
| 2500+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-221MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4101RL
Cut Tape69W4101
Product RangeXAL40xx Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)16.8A
Inductor ConstructionShielded
Saturation Current (Isat)18.7A
Product RangeXAL40xx Series
Power Inductor Case4mm x 4mm x 2.1mm
DC Resistance Max6400µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
XAL40xx Series
DC Resistance Max
6400µohm
Product Length
4mm
Product Height
2.1mm
RMS Current (Irms)
16.8A
Saturation Current (Isat)
18.7A
Power Inductor Case
4mm x 4mm x 2.1mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
