Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-601MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4104RL
Cut Tape69W4104
Product RangeXAL40xx Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.020 |
| 25+ | $1.880 |
| 50+ | $1.670 |
| 100+ | $1.450 |
| 500+ | $1.340 |
| 1000+ | $1.270 |
| 2500+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-601MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69W4104RL
Cut Tape69W4104
Product RangeXAL40xx Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)11.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.4A
Power Inductor Case4mm x 4mm x 2.1mm
Product RangeXAL40xx Series
Inductor Case / Package-
DC Resistance Max0.01045ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.7A
Saturation Current (Isat)
10.4A
Product Range
XAL40xx Series
DC Resistance Max
0.01045ohm
Product Length
4mm
Product Height
2.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
